CM05FD221JO3 vs CD17FD221JO3 feature comparison

CM05FD221JO3 Arco Electronics

Buy Now Datasheet

CD17FD221JO3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ARCO ELECTRONICS CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.20 8532.29.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type MICA CAPACITOR MICA CAPACITOR
Dielectric Material MICA MICA
Height 9.65 mm 9.7 mm
Length 11.68 mm 11.7 mm
Manufacturer Series DM
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 500 V 500 V
Series DM
Size Code 4620 4620
Temperature Coefficient 70ppm/Cel ppm/°C 0/+70ppm/Cel ppm/°C
Terminal Pitch 5.95 mm 5.9 mm
Width 5.08 mm 5.1 mm
Base Number Matches 2 1
Pbfree Code No
Package Description , 4620
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Surface Mount NO
Terminal Shape WIRE

Compare CM05FD221JO3 with alternatives

Compare CD17FD221JO3 with alternatives