CLU026-1202C1-403M2G2 vs CLU701-1002C4-353M2K1 feature comparison

CLU026-1202C1-403M2G2 Citizen Finedevice Co Ltd

Buy Now Datasheet

CLU701-1002C4-353M2K1 Citizen Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CITIZEN ELECTRONICS CO LTD CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration COMPLEX COMPLEX
Forward Current-Max 0.46 A 0.46 A
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type COB COB
Overall Height 1.4 mm 1.4 mm
Packing Method TRAY TRAY
Shape ROUND ROUND
Size 9.8 mm 6 mm
Surface Mount YES YES
Base Number Matches 2 1
Rohs Code Yes
Additional Feature UL RECOGNIZED

Compare CLU026-1202C1-403M2G2 with alternatives

Compare CLU701-1002C4-353M2K1 with alternatives