CLU026-1202C1-403M2G2 Citizen Finedevice Co LtdBuy Now Datasheet |
CLU028-1202C4-403M2K1 Citizen Electronics Co LtdBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | CITIZEN ELECTRONICS CO LTD | CITIZEN ELECTRONICS CO LTD |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | NEUTRAL WHITE |
Configuration | COMPLEX | COMPLEX |
Forward Current-Max | 0.46 A | 0.46 A |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 100 °C | 100 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Optoelectronic Device Type | COB | COB |
Overall Height | 1.4 mm | 1.4 mm |
Packing Method | TRAY | TRAY |
Shape | ROUND | ROUND |
Size | 9.8 mm | 9.8 mm |
Surface Mount | YES | YES |
Base Number Matches | 2 | 1 |
Rohs Code | Yes | |
Additional Feature | UL RECOGNIZED | |