CLU026-1202C1-403M2G2
vs
CLU028-1202C4-50AL7K3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CITIZEN ELECTRONICS CO LTD
|
CITIZEN ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
NEUTRAL WHITE
|
NEUTRAL WHITE
|
Configuration |
COMPLEX
|
COMPLEX
|
Forward Current-Max |
0.46 A
|
0.46 A
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
COB
|
COB
|
Overall Height |
1.4 mm
|
1.4 mm
|
Packing Method |
TRAY
|
TRAY
|
Shape |
ROUND
|
ROUND
|
Size |
9.8 mm
|
9.8 mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
UL RECOGNIZED
|
|
|
|
Compare CLU026-1202C1-403M2G2 with alternatives
Compare CLU028-1202C4-50AL7K3 with alternatives