LMH6503MTX/NOPB vs CLC522AMC feature comparison

LMH6503MTX/NOPB National Semiconductor Corporation

Buy Now Datasheet

CLC522AMC Comlinear Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Package Description TSSOP, DIE, DIE OR CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G14 X-XUUC-N14
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 40
Width 4.4 mm
Base Number Matches 2 2
Package Equivalence Code DIE OR CHIP
Supply Current-Max (Isup) 63 mA
Technology BIPOLAR

Compare LMH6503MTX/NOPB with alternatives

Compare CLC522AMC with alternatives