CLC440ALC vs CLC440AJE-TR13 feature comparison

CLC440ALC National Semiconductor Corporation

Buy Now Datasheet

CLC440AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER SOIC
Package Description , SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 30 µA 40 µA
Common-mode Reject Ratio-Nom 80 dB 60 dB
Input Offset Voltage-Max 3000 µV 4000 µV
JESD-30 Code X-XUUC-N R-PDSO-G8
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Current-Max 7.5 mA 8 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 230000 230000
Base Number Matches 3 3
Rohs Code No
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA
Frequency Compensation YES
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Number of Terminals 8
Package Code SOP
Package Equivalence Code SOP8,.25
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Min 600 V/us
Supply Voltage Limit-Max 6 V
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Wideband YES
Width 3.9 mm

Compare CLC440ALC with alternatives

Compare CLC440AJE-TR13 with alternatives