CLC440ALC
vs
CLC440MDC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COMLINEAR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIE
DIE,
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
30 µA
30 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
X-XUUC-N
X-XUUC-N6
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1500 V/us
1500 V/us
Supply Current-Max
7.5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Unity Gain BW-Nom
230000
Base Number Matches
3
2
Part Package Code
WAFER
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.33.00.01
Neg Supply Voltage Limit-Max
-6 V
Number of Terminals
6
Package Code
DIE
Supply Voltage Limit-Max
6 V
Compare CLC440ALC with alternatives
Compare CLC440MDC with alternatives