CLC440ALC
vs
CLC420ALC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
WAFER
WAFER
Package Description
,
DIE, DIE OR CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
30 µA
10 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
X-XUUC-N
X-XUUC-N8
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
1500 V/us
1100 V/us
Supply Current-Max
7.5 mA
5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Unity Gain BW-Nom
230000
420000
Base Number Matches
3
3
Pin Count
5
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Number of Terminals
8
Package Code
DIE
Package Equivalence Code
DIE OR CHIP
Power
NO
Programmable Power
NO
Slew Rate-Min
750 V/us
Supply Voltage Limit-Max
7 V
Technology
BIPOLAR
Voltage Gain-Min
1
Wideband
YES
Compare CLC440ALC with alternatives
Compare CLC420ALC with alternatives