CLC420ALC vs CLC425ALC feature comparison

CLC420ALC Texas Instruments

Buy Now Datasheet

CLC425ALC National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER WAFER
Package Description DIE, DIE OR CHIP , DIE OR CHIP
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 20 µA
Bias Current-Max (IIB) @25C 10 µA 20 µA
Common-mode Reject Ratio-Min 65 dB 92 dB
Common-mode Reject Ratio-Nom 80 dB 100 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 2000 µV 800 µV
JESD-30 Code X-XUUC-N8 X-XUUC-N
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Power NO
Programmable Power NO YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 750 V/us
Slew Rate-Nom 1100 V/us 350 V/us
Supply Current-Max 5 mA 16 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Unity Gain BW-Nom 420000 1900
Voltage Gain-Min 1 20000
Wideband YES YES
Base Number Matches 3 3

Compare CLC420ALC with alternatives

Compare CLC425ALC with alternatives