CLC420ALC
vs
CLC440AJE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
WAFER
SOIC
Package Description
DIE, DIE OR CHIP
SOP, SOP8,.25
Pin Count
5
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
10 µA
40 µA
Bias Current-Max (IIB) @25C
10 µA
30 µA
Common-mode Reject Ratio-Min
65 dB
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2000 µV
3500 µV
JESD-30 Code
X-XUUC-N8
R-PDSO-G8
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SOP
Package Equivalence Code
DIE OR CHIP
SOP8,.25
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
750 V/us
600 V/us
Slew Rate-Nom
1100 V/us
1500 V/us
Supply Current-Max
5 mA
8 mA
Supply Voltage Limit-Max
7 V
8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Unity Gain BW-Nom
420000
230000
Voltage Gain-Min
1
Wideband
YES
YES
Base Number Matches
3
4
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Compare CLC420ALC with alternatives
Compare CLC440AJE with alternatives