CLC440AJE vs CLC425ALC feature comparison

CLC440AJE National Semiconductor Corporation

Buy Now Datasheet

CLC425ALC National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC WAFER
Package Description SOP, SOP8,.25 , DIE OR CHIP
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA 20 µA
Bias Current-Max (IIB) @25C 30 µA 20 µA
Common-mode Reject Ratio-Nom 80 dB 100 dB
Frequency Compensation YES YES (AVCL>=10)
Input Offset Voltage-Max 3500 µV 800 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N
JESD-609 Code e0
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP
Package Equivalence Code SOP8,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Power NO
Programmable Power NO YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 600 V/us
Slew Rate-Nom 1500 V/us 350 V/us
Supply Current-Max 8 mA 16 mA
Supply Voltage Limit-Max 8 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 230000 1900
Wideband YES YES
Base Number Matches 4 3
Common-mode Reject Ratio-Min 92 dB
Neg Supply Voltage Limit-Max -7 V
Voltage Gain-Min 20000

Compare CLC440AJE with alternatives

Compare CLC425ALC with alternatives