CLC420AJE-TR9 vs CLC420AJE-TR13 feature comparison

CLC420AJE-TR9 Texas Instruments

Buy Now Datasheet

CLC420AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SOP, SOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 10 µA 10 µA
Common-mode Reject Ratio-Nom 65 dB 80 dB
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9022 mm 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.0066 mm 1.75 mm
Slew Rate-Nom 1100 V/us 1100 V/us
Supply Current-Max 5 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 300000
Width 3.81 mm 3.9 mm
Base Number Matches 1 3
Neg Supply Voltage Limit-Max -7 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Voltage Limit-Max 7 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CLC420AJE-TR9 with alternatives

Compare CLC420AJE-TR13 with alternatives