CLC420AJE-TR9
vs
CLC420AJE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
SOP, SOP8,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
10 µA
Common-mode Reject Ratio-Nom
65 dB
80 dB
Input Offset Voltage-Max
2000 µV
2000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9022 mm
4.9 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.0066 mm
1.75 mm
Slew Rate-Nom
1100 V/us
1100 V/us
Supply Current-Max
5 mA
5 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
300000
300000
Width
3.81 mm
3.9 mm
Base Number Matches
1
3
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
10 µA
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Package Equivalence Code
SOP8,.25
Packing Method
RAIL
Power
NO
Programmable Power
NO
Slew Rate-Min
430 V/us
Supply Voltage Limit-Max
7 V
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Gain-Min
400
Wideband
YES
Compare CLC420AJE-TR9 with alternatives
Compare CLC420AJE with alternatives