CLC420AJE-TR9
vs
CLC402A8D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Package Description
SOP,
DIP, DIP8,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
30 µA
Common-mode Reject Ratio-Nom
65 dB
65 dB
Input Offset Voltage-Max
2000 µV
1600 µV
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
Length
4.9022 mm
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.0066 mm
Slew Rate-Nom
1100 V/us
800 V/us
Supply Current-Max
5 mA
20 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
300000
Width
3.81 mm
Base Number Matches
1
2
Rohs Code
No
Architecture
CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C
30 µA
Common-mode Reject Ratio-Min
60 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-7 V
Package Equivalence Code
DIP8,.3
Power
NO
Programmable Power
NO
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
500 V/us
Supply Voltage Limit-Max
7 V
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Voltage Gain-Min
1
Wideband
YES
Compare CLC420AJE-TR9 with alternatives
Compare CLC402A8D with alternatives