CLC420AJ-QML vs CLC420BJP feature comparison

CLC420AJ-QML National Semiconductor Corporation

Buy Now Datasheet

CLC420BJP Comlinear Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 10 µA
Bias Current-Max (IIB) @25C 10 µA 10 µA
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2000 µV 800 µV
JESD-30 Code R-GDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Slew Rate-Min 430 V/us 750 V/us
Slew Rate-Nom 1100 V/us 1100 V/us
Supply Current-Max 5 mA 5 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 420000
Voltage Gain-Min 400 1
Wideband YES YES
Width 7.62 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 65 dB

Compare CLC420AJ-QML with alternatives

Compare CLC420BJP with alternatives