CLC420BJP
vs
CLC420AJ-MLS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
20 µA
Common-mode Reject Ratio-Nom
65 dB
Input Offset Voltage-Max
800 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.817 mm
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
1100 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
7.62 mm
Base Number Matches
4
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
8
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare CLC420AJ-MLS with alternatives