There are no models available for this part yet.
Overview of CLC420AJ-QML by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. |
Price & Stock for CLC420AJ-QML by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CLC420AJ-QML-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8CDIP Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
877 In Stock |
|
$40.2200 | Buy Now | |
Rochester Electronics | CLC420A - Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, CDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 877 |
|
$34.5100 / $40.6000 | Buy Now |
CAD Models for CLC420AJ-QML by National Semiconductor Corporation
Part Data Attributes for CLC420AJ-QML by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bias Current-Max (IIB) @25C
|
10 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
RAIL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
430 V/us
|
Slew Rate-Nom
|
1100 V/us
|
Supply Current-Max
|
5 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
300000
|
Voltage Gain-Min
|
400
|
Wideband
|
YES
|
Width
|
7.62 mm
|
Alternate Parts for CLC420AJ-QML
This table gives cross-reference parts and alternative options found for CLC420AJ-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC420AJ-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9175801MPC | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJ-QML vs 5962-9175801MPC |
5962-9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJ-QML vs 5962-9175801MPX |
5962F9175801MPA | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJ-QML vs 5962F9175801MPA |
5962F9175801MPX | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJ-QML vs 5962F9175801MPX |
CLC420AJ-MLS | OP-AMP, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJ-QML vs CLC420AJ-MLS |
5962F9175801MPA | OP-AMP, 3500uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJ-QML vs 5962F9175801MPA |
CLC420AJP | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, | Comlinear Corporation | CLC420AJ-QML vs CLC420AJP |
CLC420AJ-QML | OP-AMP, 2000uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | CLC420AJ-QML vs CLC420AJ-QML |
5962-9175801MPA | Operational Amplifier, 1 Func, 3500uV Offset-Max, CDIP8, | Comlinear Corporation | CLC420AJ-QML vs 5962-9175801MPA |
CLC420AJ-MLS/NOPB | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC420AJ-QML vs CLC420AJ-MLS/NOPB |