CLC410ALC vs CLC409AJE feature comparison

CLC410ALC National Semiconductor Corporation

Buy Now Datasheet

CLC409AJE National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description DIE, DIE OR CHIP PLASTIC, SOIC-8
Pin Count 7
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA 22 µA
Common-mode Reject Ratio-Nom 50 dB 50 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 5000 µV 9500 µV
JESD-30 Code R-XUUC-N7 R-PDSO-G8
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 430 V/us 1000 V/us
Supply Current-Max 18 mA 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Wideband YES YES
Base Number Matches 2 4
Rohs Code No
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V
Packing Method TUBE
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Slew Rate-Nom 1200 V/us
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CLC410ALC with alternatives

Compare CLC409AJE with alternatives