CLC410ALC vs AD9632ARZ feature comparison

CLC410ALC National Semiconductor Corporation

Buy Now Datasheet

AD9632ARZ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code WAFER SOIC
Package Description DIE, DIE OR CHIP SOIC-8
Pin Count 7 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Nom 50 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 8000 µV
JESD-30 Code R-XUUC-N7 R-PDSO-G8
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 7 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified
Slew Rate-Min 430 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Wideband YES
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Average Bias Current-Max (IIB) 10 µA
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.59 mm
Slew Rate-Nom 1500 V/us
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 130000
Width 3.9 mm

Compare CLC410ALC with alternatives

Compare AD9632ARZ with alternatives