CLC409AJE-TR13 vs CLC420ALC feature comparison

CLC409AJE-TR13 Texas Instruments

Buy Now Datasheet

CLC420ALC Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC WAFER
Package Description SOP, SOP8,.25 DIE, DIE OR CHIP
Pin Count 8 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 22 µA 10 µA
Common-mode Reject Ratio-Nom 50 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 4500 µV 2000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N8
JESD-609 Code e0
Length 4.9 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP8,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Packing Method TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1000 V/us 750 V/us
Slew Rate-Nom 1200 V/us 1100 V/us
Supply Current-Max 14.2 mA 5 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 350000 420000
Wideband YES YES
Width 3.9 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 10 µA
Common-mode Reject Ratio-Min 65 dB
Neg Supply Voltage Limit-Max -7 V
Voltage Gain-Min 1

Compare CLC409AJE-TR13 with alternatives

Compare CLC420ALC with alternatives