CLC420ALC vs EL2071CS feature comparison

CLC420ALC Texas Instruments

Buy Now Datasheet

EL2071CS Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code WAFER SOIC
Package Description DIE, DIE OR CHIP SOP, SOP8,.25
Pin Count 5 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 10 µA
Bias Current-Max (IIB) @25C 10 µA 30 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB 50 dB
Frequency Compensation YES YES (AVCL>=7)
Input Offset Voltage-Max 2000 µV 10000 µV
JESD-30 Code X-XUUC-N8 R-PDSO-G8
Low-Bias NO
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP8,.25
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 750 V/us 700 V/us
Slew Rate-Nom 1100 V/us 1200 V/us
Supply Current-Max 5 mA 21 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Unity Gain BW-Nom 420000
Voltage Gain-Min 1
Wideband YES YES
Base Number Matches 3 1
Rohs Code No
JESD-609 Code e0
Length 4.9 mm
Seated Height-Max 1.75 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare CLC420ALC with alternatives

Compare EL2071CS with alternatives