CLC406AJE
vs
CLC410ALC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
COMLINEAR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
DIE, DIE OR CHIP
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
50 dB
50 dB
Input Offset Voltage-Max
6000 µV
5000 µV
JESD-30 Code
R-PDSO-G8
X-XUUC-N7
JESD-609 Code
e0
Length
4.9 mm
Neg Supply Voltage Limit-Max
-7 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
7
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Seated Height-Max
1.75 mm
Slew Rate-Nom
1500 V/us
700 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Width
3.9 mm
Base Number Matches
4
2
Architecture
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Min
45 dB
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Slew Rate-Min
430 V/us
Supply Current-Max
18 mA
Voltage Gain-Min
1
Wideband
YES
Compare CLC406AJE with alternatives
Compare CLC410ALC with alternatives