CLC406A8D vs OPA658PB feature comparison

CLC406A8D National Semiconductor Corporation

Buy Now Datasheet

OPA658PB Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 15 µA
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-CDIP-T8 R-PDIP-T8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.715 mm
Slew Rate-Min 1000 V/us
Slew Rate-Nom 1500 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 160000
Wideband YES
Width 7.62 mm
Base Number Matches 3 1
Consumer IC Type VIDEO AMPLIFIER

Compare CLC406A8D with alternatives

Compare OPA658PB with alternatives