CLC405AJE-TR9 vs CLC405AJ feature comparison

CLC405AJE-TR9 Comlinear Corporation

Buy Now Datasheet

CLC405AJ National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 43 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 650 V/us 650 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 5
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 0.9 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Packing Method RAIL
Power NO
Programmable Power NO
Seated Height-Max 5.08 mm
Slew Rate-Min 215 V/us
Supply Current-Max 4.4 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 135000
Wideband YES
Width 7.62 mm

Compare CLC405AJE-TR9 with alternatives

Compare CLC405AJ with alternatives