CLC405AJE-TR9 vs CLC405AJ-MLS feature comparison

CLC405AJE-TR9 Comlinear Corporation

Buy Now Datasheet

CLC405AJ-MLS Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMLINEAR CORP ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 43 dB
Input Offset Voltage-Max 8000 µV 8000 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified
Slew Rate-Nom 650 V/us 650 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Description DIP,
ECCN Code EAR99
HTS Code 8542.33.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 135000
Width 7.62 mm

Compare CLC405AJE-TR9 with alternatives