CLC405AJE-TR9 vs CLC405ALC feature comparison

CLC405AJE-TR9 Comlinear Corporation

Buy Now Datasheet

CLC405ALC Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 50 dB
Input Offset Voltage-Max 8000 µV 5000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N6
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 650 V/us
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Base Number Matches 2 1
Supply Current-Max 3.9 mA
Technology BIPOLAR

Compare CLC405AJE-TR9 with alternatives

Compare CLC405ALC with alternatives