CLC409AJE-TR9 vs CLC440AJE-TR9 feature comparison

CLC409AJE-TR9 Texas Instruments

Buy Now Datasheet

CLC440AJE-TR9 Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP COMLINEAR CORP
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 50 dB 80 dB
Input Offset Voltage-Max 4500 µV 3500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 1200 V/us 1500 V/us
Supply Current-Max 14.2 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 350000 230000
Width 3.9 mm
Base Number Matches 1 1
Average Bias Current-Max (IIB) 40 µA
Neg Supply Voltage Limit-Max -6 V
Supply Voltage Limit-Max 6 V

Compare CLC409AJE-TR9 with alternatives

Compare CLC440AJE-TR9 with alternatives