CLC402AJE vs LM776CH feature comparison

CLC402AJE Comlinear Corporation

Buy Now Datasheet

LM776CH National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 DIP, DIP14,.3
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 30 µA 0.05 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Min 60 dB 70 dB
Common-mode Reject Ratio-Nom 65 dB 90 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1600 µV 7500 µV
JESD-30 Code R-PDSO-G8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Bias NO
Low-Offset NO NO
Micropower NO YES
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP14,.3
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Power NO
Programmable Power NO YES
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 500 V/us
Slew Rate-Nom 800 V/us 0.03 V/us
Supply Current-Max 20 mA 0.2 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING WIRE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL BOTTOM
Voltage Gain-Min 1 50000
Wideband YES
Base Number Matches 3 2
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare CLC402AJE with alternatives

Compare LM776CH with alternatives