LM776CH
vs
CLC440AJP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
COMLINEAR CORP
Package Description
DIP, DIP14,.3
PLASTIC, DIP-8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
40 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7500 µV
3500 µV
JESD-30 Code
O-MBCY-W8
R-PDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Micropower
YES
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP8,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Programmable Power
YES
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.03 V/us
1500 V/us
Supply Current-Max
0.2 mA
8 mA
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
BOTTOM
DUAL
Voltage Gain-Min
50000
Base Number Matches
2
4
Bias Current-Max (IIB) @25C
30 µA
Low-Bias
NO
Power
NO
Slew Rate-Min
600 V/us
Supply Voltage Limit-Max
8 V
Unity Gain BW-Nom
230000
Wideband
YES
Compare LM776CH with alternatives
Compare CLC440AJP with alternatives