CLC402AJE vs CLC409AE-QML feature comparison

CLC402AJE Comlinear Corporation

Buy Now Datasheet

CLC409AE-QML National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
kg CO2e/kg 12.3 12.3
Average Weight (mg) 66.775 356.15
CO2e (mg) 821.333 4380.645
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 30 µA
Bias Current-Max (IIB) @25C 30 µA 22 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 65 dB 45 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1600 µV 9500 µV
JESD-30 Code R-PDSO-G8 S-CQCC-N20
JESD-609 Code e0 e0
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -7 V -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Equivalence Code SOP8,.25 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 500 V/us 1000 V/us
Slew Rate-Nom 800 V/us 1200 V/us
Supply Current-Max 20 mA 14.2 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Voltage Gain-Min 1
Wideband YES YES
Base Number Matches 3 2
Part Package Code QFN
Pin Count 20
ECCN Code EAR99
HTS Code 8542.33.00.01
Length 8.89 mm
Packing Method RAIL
Screening Level MIL-STD-883
Seated Height-Max 1.905 mm
Unity Gain BW-Nom 350000
Width 8.89 mm

Compare CLC402AJE with alternatives

Compare CLC409AE-QML with alternatives