CT9CRC180MK025V vs M39006/22-0537 feature comparison

CT9CRC180MK025V Firadec

Buy Now Datasheet

M39006/22-0537 Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FIRADEC DEFENSE LOGISTICS AGENCY
Package Description , AXIAL LEADED
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount NO NO
Tan Delta 0.54 0.26
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 2 9
Reference Standard MIL-PRF-39006/22
Ripple Current 594.75 mA

Compare CT9CRC180MK025V with alternatives