CT4E-69FEB180UF10%25V vs T292C187K025MS feature comparison

CT4E-69FEB180UF10%25V EXXELIA Group

Buy Now Datasheet

T292C187K025MS KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EXXELIA GROUP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature STANDARD: BS9073F032
Capacitance 180 µF 180 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.002 mA 0.002 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 270 mA 1525 mA
Surface Mount NO NO
Tan Delta 0.23 26.0
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99
Manufacturer Series T192A
Packing Method TRAY
Reference Standard MIL-PRF-39006/22

Compare CT4E-69FEB180UF10%25V with alternatives

Compare T292C187K025MS with alternatives