CL32B474KBFGNNF vs SH32B474K500CG feature comparison

CL32B474KBFGNNF Samsung Electro-Mechanics

Buy Now Datasheet

SH32B474K500CG Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
SAMSUNG ELECTRO-MECHANICS WALSIN TECHNOLOGY CORP
, 1210 , 1210
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch TR, PLASTIC, 13 INCH
10% 10%
50 V 50 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare CL32B474KBFGNNF with alternatives

Compare SH32B474K500CG with alternatives