CL32B474KBFGNNF vs 12105C474KAZ7A feature comparison

CL32B474KBFGNNF Samsung Electro-Mechanics

Buy Now Datasheet

12105C474KAZ7A Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Obsolete
SAMSUNG ELECTRO-MECHANICS AVX CORP
, 1210 , 1210
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.27 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch BULK CASSETTE
10% 10%
50 V 50 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
Yes
8532.24.00.20
Non-Specified Cap Value On Request
1210
RECTANGULAR PACKAGE
1210(25/50V,M TK)

Compare CL32B474KBFGNNF with alternatives

Compare 12105C474KAZ7A with alternatives