CL32B474KBFGNNF vs C1210F474K5RAL feature comparison

CL32B474KBFGNNF Samsung Electro-Mechanics

Buy Now Datasheet

C1210F474K5RAL KEMET Corporation

Buy Now Datasheet
Yes No
Active Active
SAMSUNG ELECTRO-MECHANICS KEMET ELECTRONICS CORP
, 1210 , 1210
compliant not_compliant
EAR99 EAR99
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 13 Inch BULK
10% 10%
50 V 50 V
1210 1210
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
2.5 mm 2.5 mm
1 1
No
8532.24.00.20
RECTANGULAR PACKAGE

Compare CL32B474KBFGNNF with alternatives

Compare C1210F474K5RAL with alternatives