CL110-0446-5-74 vs HR10A-10WTP-12S(73) feature comparison

CL110-0446-5-74 Hirose Electric Co Ltd

Buy Now Datasheet

HR10A-10WTP-12S(73) Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Connector Type CIRCULAR CONNECTOR CIRCULAR CONNECTOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature POLARIZED
Backshell Type SOLID
Body Depth 1.803 inch
Body Diameter 0.591 inch
Body/Shell Style PLUG
Contact Finish Mating SILVER/GOLD
Contact Finish Termination SILVER/GOLD
Contact Gender FEMALE
Contact Material BRASS/BRONZE
Coupling Type SNAP
DIN Conformance NO
Empty Shell NO
Environmental Characteristics MOISTURE RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYAMIDE/POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Reference Standard UL
Shell Finish NICKEL PLATED
Shell Material BRASS/ZINC ALLOY
Shell Size 10
Termination Type SOLDER
Total Number of Contacts 12

Compare CL110-0446-5-74 with alternatives

Compare HR10A-10WTP-12S(73) with alternatives