Part Details for HR10A-10WTP-12S(73) by Hirose Electric Co Ltd
Overview of HR10A-10WTP-12S(73) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for HR10A-10WTP-12S(73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK6389
|
Newark | High Performance, Miniature Circular Connectors |Hirose(Hrs) HR10A-10WTP-12S(73) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2000 / $36.6000 | Buy Now |
DISTI #
HR1713-ND
|
DigiKey | CONN PLUG FMALE 12 POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$30.8700 | Buy Now |
DISTI #
798-HR10A10WTP12S73
|
Mouser Electronics | Circular Push Pull Connectors PLUG 12P FEM SOLDER RoHS: Compliant | 0 |
|
$26.3400 / $30.0800 | Order Now |
|
Future Electronics | Circular Push Pull Connectors PLUG 12P FEM SOLDER RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Kit | 0Kit |
|
$37.7300 / $39.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1400 / $31.5500 | Buy Now |
DISTI #
82391883
|
Verical | Conn Push-Pull F 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 40 |
|
$32.1469 / $36.1669 | Buy Now |
DISTI #
61146486
|
Verical | Conn Push-Pull F 12 POS Solder ST Cable Mount 12 Terminal 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2201 | Americas - 16 |
|
$32.9387 / $36.1669 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 12 CONTACT(S), ZINC ALLOY AND BRASS, FEMALE, SOLDER TERMINAL, PLUG | 44 |
|
$32.5142 / $38.2520 | Buy Now |
DISTI #
HR10A-10WTP-12S-73
|
TME | Connector: circular, HR10, push-pull, plug, 2A, silver plated Min Qty: 100 | 0 |
|
$23.1800 | RFQ |
DISTI #
000000000003977149
|
Sager | Circular Push Pull Connectors PLUG 12P FEM SOLDER | 0 |
|
Buy Now |
Part Details for HR10A-10WTP-12S(73)
HR10A-10WTP-12S(73) CAD Models
HR10A-10WTP-12S(73) Part Data Attributes
|
HR10A-10WTP-12S(73)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HR10A-10WTP-12S(73)
Hirose Electric Co Ltd
Circular Connector, 12 Contact(s), Zinc Alloy and Brass, Female, Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.803 inch | |
Body Diameter | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER/GOLD | |
Contact Finish Termination | SILVER/GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS/BRONZE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS/ZINC ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for HR10A-10WTP-12S(73)
This table gives cross-reference parts and alternative options found for HR10A-10WTP-12S(73). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR10A-10WTP-12S(73), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR10A-10P-12SC | Circular Connector, 12 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug | Hirose Electric Co Ltd | HR10A-10WTP-12S(73) vs HR10A-10P-12SC |