CL110-0446-5-74 vs HR10A-10P-12SC feature comparison

CL110-0446-5-74 Hirose Electric Co Ltd

Buy Now Datasheet

HR10A-10P-12SC Hirose Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Connector Type CIRCULAR CONNECTOR CIRCULAR CONNECTOR
Base Number Matches 1 1
Rohs Code No
Additional Feature POLARIZED
Backshell Type SOLID
Body/Shell Style PLUG
Contact Finish Mating SILVER/GOLD
Contact Finish Termination SILVER/GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE/BERYLLIUM COPPER
Coupling Type SNAP
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ZINC ALLOY
Shell Size 10
Termination Type CRIMP
Total Number of Contacts 12

Compare CL110-0446-5-74 with alternatives

Compare HR10A-10P-12SC with alternatives