CL-170R-CD
vs
HSMD-C190
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CITIZEN ELECTRONICS CO LTD
AGILENT TECHNOLOGIES INC
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
ORANGE
Color@Wavelength
Red
Amber
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.02 A
Forward Voltage-Max
2.6 V
2.6 V
Lens Type
DIFFUSED
DIFFUSED
Number of Functions
1
1
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
0.8 mm
Peak Wavelength
700 nm
605 nm
Reverse Voltage-Max
5 V
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.4 mm
1 mm
Base Number Matches
2
4
Rohs Code
No
Package Description
SMT, 2 PIN
JESD-609 Code
e0
Luminous Intensity-Min
0.0028 cd
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Packing Method
TR, 7 INCH
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.3 mm
Viewing Angle
170 deg
Compare CL-170R-CD with alternatives
Compare HSMD-C190 with alternatives