HSMD-C190 vs CL-230Y-CDTD feature comparison

HSMD-C190 Hewlett Packard Co

Buy Now Datasheet

CL-230Y-CDTD Citizen Finedevice Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO CITIZEN ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color ORANGE
Configuration SINGLE
Forward Current-Max 0.02 A
Forward Voltage-Max 2.6 V
Lens Type DIFFUSED
Luminous Intensity-Min 0.0025 cd
Luminous Intensity-Nom 5.25 mcd
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.8 mm
Packing Method TR
Peak Wavelength 605 nm
Reverse Voltage-Max 5 V
Shape RECTANGULAR
Size 1 mm
Surface Mount YES
Terminal Pitch 1.3 mm
Viewing Angle 170 deg
Base Number Matches 4 1

Compare HSMD-C190 with alternatives

Compare CL-230Y-CDTD with alternatives