CJ2-B0-44-620-22A-D
vs
CJ2-B4-26-620-65J-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Category CO2 Kg
3.7
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Actuator Type
ROCKER
ROCKER
Body Breadth
38.48 mm
38.48 mm
Body Height
54.86 mm
54.86 mm
Body Length or Diameter
63.5 mm
63.5 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
5000 A
5000 A
Rated Current
20 A
20 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Surface Mount
NO
NO
Terminal Shape
SCREW
STUD
Base Number Matches
1
1
Compare CJ2-B0-44-620-22A-D with alternatives
Compare CJ2-B4-26-620-65J-D with alternatives