Part Details for CJ2-B0-44-620-22A-D by Carling Technologies
Overview of CJ2-B0-44-620-22A-D by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70002SEHEVAL2Z | Renesas Electronics Corporation | Rad Hard and SEE Hard 22A Synchronous Buck Regulator with Current Sharing Evaluation Board | |
ISL70002SEHVF | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing |
Price & Stock for CJ2-B0-44-620-22A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CJ2-B0-44-620-22A-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.8600 | Buy Now |
DISTI #
691-CJ2B04462022AD
|
Mouser Electronics | Circuit Breakers CJ2B04462022AD | 0 |
|
$128.0900 / $173.8300 | Order Now |
DISTI #
72916974
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CJ2-B0-44-620-22A-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$146.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.3500 / $148.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.3500 / $148.9100 | Buy Now |
Part Details for CJ2-B0-44-620-22A-D
CJ2-B0-44-620-22A-D CAD Models
CJ2-B0-44-620-22A-D Part Data Attributes
|
CJ2-B0-44-620-22A-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CJ2-B0-44-620-22A-D
Carling Technologies
Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |
Alternate Parts for CJ2-B0-44-620-22A-D
This table gives cross-reference parts and alternative options found for CJ2-B0-44-620-22A-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CJ2-B0-44-620-22A-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C12-B9-46-620-21A-CJ | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs C12-B9-46-620-21A-CJ |
C22-B0-24-620-31A-CG | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs C22-B0-24-620-31A-CG |
C12-B0-24-620-26A-CJ | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs C12-B0-24-620-26A-CJ |
CJ2-B2-26-620-65J-D | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs CJ2-B2-26-620-65J-D |
CF2-B0-26-620-231-D | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs CF2-B0-26-620-231-D |
CJ2-B4-26-620-65J-D | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs CJ2-B4-26-620-65J-D |
CJ2-B4-26-620-66J-D | Magnetic Circuit Breaker, 2 Pole(s), 20A, 250VAC, Panel Mount, | Carling Technologies | CJ2-B0-44-620-22A-D vs CJ2-B4-26-620-66J-D |
LEJBX11-1-62-20.0-AG-N3-T | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | CJ2-B0-44-620-22A-D vs LEJBX11-1-62-20.0-AG-N3-T |