CJ2-B0-44-620-22A-D vs CJ2-B2-26-620-65J-D feature comparison

CJ2-B0-44-620-22A-D Carling Technologies

Buy Now Datasheet

CJ2-B2-26-620-65J-D Carling Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLING TECHNOLOGIES INC CARLING TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Actuator Type ROCKER ROCKER
Body Breadth 38.48 mm 38.48 mm
Body Height 54.86 mm 54.86 mm
Body Length or Diameter 63.5 mm 63.5 mm
Circuit Function SERIES TRIP SERIES TRIP
Circuit Protection Type MAGNETIC CIRCUIT BREAKER MAGNETIC CIRCUIT BREAKER
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Poles 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 5000 A 5000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL; VDE CSA; UL; VDE
Surface Mount NO NO
Terminal Shape SCREW STUD
Base Number Matches 1 1

Compare CJ2-B0-44-620-22A-D with alternatives

Compare CJ2-B2-26-620-65J-D with alternatives