CIB21P330NE
vs
FBH100505T-600Y-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Unknown
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
CAL-CHIP ELECTRONICS INC
Package Description
0805
Reach Compliance Code
compliant
compliant
Case Code
0805
Construction
Chip Bead
DC Resistance-Max
0.05 Ω
0.075 Ω
Frequency-Max
100 MHz
Frequency-Min
100 MHz
Height
0.9 mm
0.5 mm
JESD-609 Code
e3
e3
Length
2 mm
1 mm
Material
Ferrite
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
Tape, Embossed
TR, 7 INCH
Physical Dimension
L2XB1.25XH.9 (mm)/L.0787XB.0492XH.0354 (inch)
Rated Current
1.5 A
1.5 A
Series
CIB
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Width
1.25 mm
0.5 mm
Base Number Matches
2
1
Filter Type
FERRITE CHIP
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
60 OHM Ω
Compare FBH100505T-600Y-S with alternatives