FBH100505T-600Y-S vs ABPY00100505600Y00 feature comparison

FBH100505T-600Y-S Cal-Chip Electronics

Buy Now Datasheet

ABPY00100505600Y00 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CAL-CHIP ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant unknown
DC Resistance-Max 0.075 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 60 OHM Ω
Packing Method TR, 7 INCH
Rated Current 1.5 A
Terminal Finish TIN OVER NICKEL
Width 0.5 mm
Base Number Matches 1 4

Compare FBH100505T-600Y-S with alternatives