CHE100W-48S05N-DIN vs ALQ20A48N feature comparison

CHE100W-48S05N-DIN Cincon Electronics Corporation

Buy Now Datasheet

ALQ20A48N Vertiv Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CINCON ELECTRONICS CO LTD EMERSON NETWORK POWER
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cincon
Additional Feature HEAT SINK AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC, UL
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXFM-X R-XDMA-P8
Length 117 mm 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFM DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 64.6 mm 36.8 mm
Base Number Matches 1 2
Package Description ,
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 10.5 V
Output Voltage-Min 1 V
Qualification Status Not Qualified
Temperature Grade OTHER

Compare CHE100W-48S05N-DIN with alternatives

Compare ALQ20A48N with alternatives