ALQ20A48N vs V48C5T100BL3 feature comparison

ALQ20A48N Vertiv Inc

Buy Now Datasheet

V48C5T100BL3 Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EMERSON NETWORK POWER VICOR CORP
Package Description , ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P7
Length 57.9 mm 57.91 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 7
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 10.5 V 5.5 V
Output Voltage-Min 1 V 0.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 36.8 mm 36.83 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 7
Factory Lead Time 26 Weeks
Additional Feature REMOTE SHUTDOWN
Approvals UL, CSA, TUV
Efficiency (Main Output) 83%
JESD-609 Code e0
Line Regulation-Max 0.2%
Load Regulation-Max 0.3%
Output Current-Max 26 A
Seated Height-Max 15.95 mm
Terminal Finish TIN LEAD

Compare ALQ20A48N with alternatives

Compare V48C5T100BL3 with alternatives