ALQ20A48N
vs
V48C5H100AL2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
VICOR CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P7
Length
57.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
7
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
10.5 V
5.5 V
Output Voltage-Min
1 V
0.5 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
36.8 mm
Base Number Matches
2
1
Load Regulation-Max
0.3%
Compare ALQ20A48N with alternatives
Compare V48C5H100AL2 with alternatives