CHE100W-48S05N-DIN
vs
ALQ20A48N-L
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
CINCON ELECTRONICS CO LTD
|
EMERSON NETWORK POWER
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Cincon
|
|
Additional Feature |
HEAT SINK AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN, IEC, UL
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XXFM-X
|
R-XXMA-P8
|
Length |
117 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XFM
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Protections |
SHORT CIRCUIT
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
100 W
|
100 W
|
Trim/Adjustable Output |
YES
|
NO
|
Width |
64.6 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
,
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
36 V
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
4 V
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN OVER NICKEL
|
|
|
|
Compare CHE100W-48S05N-DIN with alternatives
Compare ALQ20A48N-L with alternatives