CHE100W-48S05N-DIN vs V48C5E100BL3 feature comparison

CHE100W-48S05N-DIN Cincon Electronics Corporation

Buy Now Datasheet

V48C5E100BL3 Vicor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CINCON ELECTRONICS CO LTD VICOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Cincon
Additional Feature HEAT SINK AVAILABLE REMOTE SHUTDOWN
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, EN, IEC, UL UL, CSA, TUV
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXFM-X R-XDMA-P7
Length 117 mm 57.91 mm
Number of Functions 1 1
Number of Outputs 1 1
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XFM DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Protections SHORT CIRCUIT
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Width 64.6 mm 36.83 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code MODULE
Package Description ,
Pin Count 7
Efficiency (Main Output) 83%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
JESD-609 Code e0
Line Regulation-Max 0.2%
Load Regulation-Max 0.3%
Number of Terminals 7
Operating Temperature-Max 100 °C
Operating Temperature-Min -10 °C
Output Current-Max 26 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.5 V
Qualification Status Not Qualified
Seated Height-Max 15.95 mm
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare CHE100W-48S05N-DIN with alternatives

Compare V48C5E100BL3 with alternatives